
Through-hole mounted, molded TO-220 package metal foil resistor with 10 Ohm resistance and 0.01% tolerance. Features a 1.5W/8W power rating, ±0.2ppm/°C temperature coefficient, and a maximum voltage rating of 300V. Terminates with pins on a 2.54mm pitch, offering a 4-terminal configuration. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y169010R0000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 15.62 |
| Product Weight (g) | 1.2 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 0.76 |
| Lead Length (mm) | 8.64 |
| Resistance Value | 10Ohm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 300V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y169010R0000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.