
This 10K surface mount chip resistor features a 0.02% tolerance and a maximum operating temperature of 175 degrees Celsius. It has a rectangular package shape and a maximum voltage rating of 73 volts. The resistor is manufactured by Vishay and is a fixed, non-fail-safe, non-anti-surge device with no current sensing capability. It is available in a surface mount package type and has a product length of 5.99mm, depth of 3.2mm, and height of 2.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y174510K0000Q0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.49 |
| Product Weight (g) | 0.1143 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 0.02% |
| Negative Resistance Tolerance | -0.02% |
| Positive Resistance Tolerance | 0.02% |
| Technology | Metal Foil |
| Max Operating Temperature | 175°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 73V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y174510K0000Q0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.