
This 8-channel isolated resistor network from Vishay features a 500/500 ohm resistance value with a tolerance of 0.02%. It is designed for surface mount applications and has a molded rectangular package shape. The network operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1747V0023QT9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 6.07 |
| Product Height (mm) | 1.73 |
| Resistance Value | 500/500Ohm |
| Tolerance | 0.02% |
| Technology | Metal Foil |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210010 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y1747V0023QT9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.