Metal foil trimmer resistor, 10000 ohm resistance, 5% tolerance, 0.25W power rating. Features 21 turns for precise adjustment, a square package measuring 6.35mm x 4.45mm x 6.35mm, and 3 terminals. Operates across a temperature range of -55°C to 150°C. RoHS compliant.
Vishay Y405310K0000J0L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 4.45 |
| Package Height | 6.35 |
| Manufacturer Series | 1240 |
| Series | 1240 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay Y405310K0000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.