The DSMZ Series 2-resistor voltage divider is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is packaged in a tray and features a metal foil technology with a power per element of 50mW. The resistors are isolated and bused, with a tolerance of 0.1%.
Vishay Y4485V0246BT0W technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Voltage Divider |
| Depth | 2.69mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tray |
| Power Per Element | 50mW |
| Series | DSMZ |
| Technology | METAL FOIL |
| Termination | J-Lead |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.