
This 100K metal foil resistor features a 0.05% tolerance and a maximum voltage rating of 300V. It is designed for through-hole mounting and has a seated plane height of 13.33mm. The resistor has a metal case style and a fail-safe fusible resistor is not present. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 11.05 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 10.92 |
| Product Weight (g) | 1.4 |
| Seated Plane Height (mm) | 13.33 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 22.99 |
| Resistance Value | 100KOhm |
| Tolerance | 0.05% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |