
This Vishay resistor features a metal foil technology and a 1% tolerance. It has a maximum voltage rating of 300V and is designed for through-hole mounting. The resistor measures 11.05mm in length and 4.7mm in depth, with a seated plane height of 13.33mm. It operates within a temperature range of -55°C to 150°C and has a lead diameter of 0.64mm and a lead length of 22.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y5787100K000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 11.05 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 10.92 |
| Product Weight (g) | 1.4 |
| Seated Plane Height (mm) | 13.33 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 22.99 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y5787100K000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.