
This Vishay resistor features a 30K metal foil resistance value with a tolerance of 0.25%. It has a maximum voltage rating of 300V and is designed for through-hole mounting. The resistor measures 11.05mm in length, 4.7mm in depth, and 10.92mm in height, with a seated plane height of 13.33mm. It operates within a temperature range of -55°C to 150°C and is constructed with a metal case.
Vishay Y578730K0000C0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 11.05 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 10.92 |
| Product Weight (g) | 1.4 |
| Seated Plane Height (mm) | 13.33 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 22.99 |
| Resistance Value | 30KOhm |
| Tolerance | 0.25% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y578730K0000C0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.