Sign in to ask questions about the Vishay Y5787442R000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y5787442R000B0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.43inch |
| Length | 0.435inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 442R |
| RoHS Compliant | No |
| Series | VH |
| Tolerance | 0.1% |
| Width | 0.185inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y5787442R000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.