
This is a through-hole fixed resistor with a resistance value of 50K, a tolerance of 0.05%, and a maximum voltage rating of 300V. It is constructed with metal foil technology and has a seated plane height of 13.33mm. The resistor is designed for operation over a temperature range of -55C to 150C and is not fail-safe fusible. It has a lead diameter of 0.64mm and a lead length of 22.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y578750K0000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 11.05 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 10.92 |
| Product Weight (g) | 1.4 |
| Seated Plane Height (mm) | 13.33 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 22.99 |
| Resistance Value | 50KOhm |
| Tolerance | 0.05% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y578750K0000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.