
This 100K ohm metal foil resistor features a 0.01% tolerance and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 300 volts. The resistor measures 10.54mm in length, 4.11mm in depth, and 9.52mm in height, with a weight of 1.4 grams. It has a lead diameter of 0.64mm and a lead length of 25.4mm, and is constructed with a metal case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y6072100K000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 10.54 |
| Product Depth (mm) | 4.11 |
| Product Height (mm) | 9.52 |
| Product Weight (g) | 1.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 100KOhm |
| Tolerance | 0.01% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y6072100K000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.