
The Vishay Z300-C series resistor features a flame retardant coating and is available in a 500-piece tape and reel packaging. With a maximum power dissipation of 3W, this axial resistor operates within a temperature range of -55°C to 250°C. The resistor has a resistance of 330 ohms with a tolerance of 5%. It is RoHS compliant and suitable for through-hole mounting.
Vishay Z32041433300J2CC06 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z32041433300J2CC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.