The Z300-C 68R 5% axial through-hole resistor features a flame retardant coating and is available in quantities of 500 per reel. Operating temperature range is -55°C to 250°C, with a maximum power dissipation of 3W. This resistor is RoHS compliant and suitable for use in high-temperature applications.
Vishay Z32041436809J2CC04 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z32041436809J2CC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.