Vishay Z34081832209J6DC04 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.709inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z34081832209J6DC04 to view detailed technical specifications.
No datasheet is available for this part.