The Z300-C 330R 5% 2-Terminal Axial Resistor is a fixed resistor with a resistance of 330 ohms and a tolerance of 5%. It features a flame retardant coating and is available in a through-hole package. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.709inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.067021oz |
| RoHS | Compliant |