Vishay Z35092232000J6BC12 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.130514oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z35092232000J6BC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.