This wirewound resistor features a flame retardant coating and is available in an axial package. Operating temperature range is from -55°C to 250°C. The resistor has a maximum power dissipation of 6W and a resistance of 22 ohms with a tolerance of 5%. It is RoHS compliant and packaged on a tape and reel.
Vishay Z35092232209J6BC06 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | Z300-C |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.130514oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z35092232209J6BC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.