Strain Gages Linear 120Ohm 3.18mmLength 3.81mmWidth
Vishay ZC-NC-G1269-200 technical specifications.
| Typical Gauge Resistance | 120Ohm |
| Gauge Pattern | Linear |
| Active Gauge Length | 3.18mm |
| Active Gauge Width | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay ZC-NC-G1269-200 to view detailed technical specifications.
No datasheet is available for this part.