Strain Gages Linear 350Ohm 5.08mmLength 3.43mmWidth
Vishay ZC-NC-G1272-350 technical specifications.
| Typical Gauge Resistance | 350Ohm |
| Gauge Pattern | Linear |
| Active Gauge Length | 5.08mm |
| Active Gauge Width | 3.43mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay ZC-NC-G1272-350 to view detailed technical specifications.
No datasheet is available for this part.