
The ZGL41-120A-E3/96 is a surface mount zener diode with a working voltage of 120V and a tolerance of 5%. It has a maximum power dissipation of 1W and an operating temperature range of -55°C to 150°C. The diode is packaged in a DO-213AB case and is lead free and RoHS compliant.
Vishay ZGL41-120A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 380R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 120V |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-120A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
