
The ZGL41-160A-E3/96 is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-213AB case and is suitable for surface mount applications.
Vishay ZGL41-160A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.67mm |
| Impedance | 700R |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-160A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.