
The ZGL41-160A-E3/97 is a Zener diode from Vishay with a Zener voltage of 160V and a tolerance of 5%. It has a maximum power dissipation of 1W and an impedance of 700 ohms. The diode is packaged in a DO-213AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay ZGL41-160A-E3/97 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 700R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-160A-E3/97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
