The ZGL41-180A46 is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a Zener voltage of 180V with a tolerance of 5%. The diode's impedance is 900 ohms and its maximum reverse leakage current is 1 microampere. The device is packaged in a DO-213AB case and is available in quantities of 1500 on tape and reel.
Vishay ZGL41-180A46 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180A46 to view detailed technical specifications.
No datasheet is available for this part.