
The ZM4737A-GS08 is a Zener diode from Vishay with a Zener voltage of 7.5V and a maximum reverse leakage current of 10uA. It has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 175°C. The diode is packaged in a DO-213AB case and is designed for surface mount applications.
Sign in to ask questions about the Vishay ZM4737A-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ZM4737A-GS08 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.6mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 121mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4737A-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
