1W Zener Diode with 18V working voltage and 5% tolerance. Features a DO-213AB MELF-2 glass package, 2.6mm diameter, and 2.6mm height. Operates from -65°C to 175°C with a maximum reverse leakage current of 5µA. This surface mount component offers 1W power dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AB |
| Diameter | 2.6mm |
| Height | 2.6mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 18V |
| Zener Current | 50mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
