Sign in to ask questions about the Vishay ZMM5230B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ZMM5230B-7 technical specifications.
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMM5230B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.