DIODE ZENER 15V 500MW MINI MELF
Vishay ZMM5245B-7 technical specifications.
| Package/Case | MELF |
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.