Vishay ZMY10-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 4R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 74mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY10-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
