The ZMY5V1-GS18 is a Zener diode from Vishay with a Zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 1W and a Zener current of 150mA. The diode is packaged in a DO-213AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is compliant with AEC-Q101 and RoHS regulations.
Vishay ZMY5V1-GS18 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 150mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZMY5V1-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.