Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
ZPU120
Datasheet
Vishay
(Intertechnologies)
ZPU120
Active
Zener Diode, 120V V(Z), 10%, 1.3W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 120V V(Z), 10%, 1.3W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
200
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
1.3
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account