Vishay ZPY30-TAP technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Voltage Tolerance | 7% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZPY30-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.