Sign in to ask questions about the Vishay ZPY51-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ZPY51-TAP technical specifications.
| Package/Case | DO-41 |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 20mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZPY51-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
