The ZPY5V6-TAP Zener Diode from Vishay features a DO-41 package with a diameter of 2.6mm and a length of 4.1mm. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 1.3W. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay ZPY5V6-TAP technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 2R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 193mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.