
The ZPY7V5-TAP is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and is packaged in a DO-41 case with a through hole mount. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It has a Zener voltage of 7.5V and a Zener current of 143mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ZPY7V5-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 1R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 143mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZPY7V5-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.