The ZPY9V1-TAP is a Zener diode with a Zener voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and an impedance of 2R. This diode is suitable for use in automotive applications, meeting the AEC-Q101 standard. It is available in a DO-41 package, which is suitable for through-hole mounting. The operating temperature range is from -55°C to 175°C.
Sign in to ask questions about the Vishay ZPY9V1-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ZPY9V1-TAP technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 117mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZPY9V1-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.