The 59P54-101 is a 0.1uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 40mA and a typical temperature rise of 50°C. The inductance decreases by 20% at the maximum saturation current of 44mA. The device has a maximum DC resistance of 0.00027 ohms and is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 44A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00027(Typ)Ohm |
| Product Length | 7mm |
| Height | 4.96mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |