The 59PR54-700 is a wirewound power inductor with an inductance of 0.07uH and a tolerance of 10%. It has a maximum DC current rating of 40mA and a typical temperature rise of 50°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.07uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 64A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00027(Typ)Ohm |
| Product Length | 7mm |
| Height | 4.96mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |