The VSC7106QF is a specialized telecom IC with a 3.3V supply voltage and 44 terminals in a quad flat package. It operates within a temperature range of 0 degrees Celsius, and its JEDEC package code is S-PQFP-G44. The IC has a width and length of 14mm and a pin count of 44. It is designed for use in telecom applications.
Sign in to ask questions about the Vitesse VSC7106QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitesse VSC7106QF technical specifications.
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitesse VSC7106QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.