The VSC7123QU is a 64-pin quad flat package interface IC from Vitesse. It operates within a temperature range of 0 to 95°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.26mA. The VSC7123QU is available in a 10x10mm package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vitesse VSC7123QU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vitesse VSC7123QU technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.26 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitesse VSC7123QU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.