VSC8244 Series 3.6 V Surface Mount Quad Port 10/100/1000BASE-T PHY - BGA-260
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 1.25Gbps |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Vitesse VSC8244XHG
Design workbook for the P2020DS evaluation platform, featuring the Freescale P2020 Power Architecture processor in an ATX form-factor for high-performance computing development.