Res Wirewound 130 Ohm 5% 1W -80ppm/°C to 500ppm/°C Conformal AXL Thru-Hole Ammo Pack
Vitrohm KC200-05T130R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 16mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 130R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.