This through-hole fixed resistor features a resistance of 150 ohms with a tolerance of 5%. It has a diameter of 4.5mm and a length of 24mm, and is packaged in a conformal coating. The resistor operates within a temperature range of -55°C to 350°C. It is compliant with RoHS regulations.
Vitrohm KC202-05T150R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 24mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.