The KH 216-8 10 B 2R4 is a through-hole fixed resistor from Vitrohm with a resistance of 2.4 ohms and a tolerance of 10%. It has a conformal package and measures 9mm in height and 50mm in length. The resistor operates between -55°C and 350°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Vitrohm KH 216-8 10 B 2R4 technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 2.4R |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.