Vitrohm KH208-810B-R22 technical specifications.
| Package/Case | Ceramic |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 220mR |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B-R22 to view detailed technical specifications.
No datasheet is available for this part.