
Wirewound Resistor 5W 6, 4x6, 4x25mm
Vitrohm KH208-810B10K technical specifications.
| Package/Case | Conformal |
| Construction | Rectangular |
| Depth | 6.4mm |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B10K to view detailed technical specifications.
No datasheet is available for this part.