
The KH208-810B1R is a fixed resistor from Vitrohm with a resistance of 1R and a tolerance of 10%. It is designed for through-hole mounting and has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is conformal in package and has a height of 6.4mm and a length of 25mm. It is RoHS compliant and not radiation hardened.
Vitrohm KH208-810B1R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
