
The KH208-810B1R2 is a fixed resistor with a resistance of 1.2 ohms and a tolerance of 10%. It has a rectangular construction and is packaged in a ceramic case. The resistor is available in bulk packaging and is terminated in an axial configuration. It can operate over a temperature range of -55°C to 350°C.
Vitrohm KH208-810B1R2 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1.2R |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.