
The KH208-810B390R is a through-hole fixed resistor with a resistance of 390 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a height of 6.4mm and a length of 25mm. It is designed for use in applications where a high level of reliability is required.
Vitrohm KH208-810B390R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 390R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B390R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.