Vitrohm KH208-810B470R technical specifications.
| Package/Case | Conformal |
| Construction | Rectangular |
| Depth | 6.4mm |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810B470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.