
The KH216-810B100R is a through-hole fixed resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and has a height of 9mm and a length of 50mm. It is designed for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vitrohm KH216-810B100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Height | 9mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 100R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH216-810B100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
